807-036-501-108

Heilind Number:EDA807-036-501-108
Manufacturer:EDAC
Manufacturer Number:807-036-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-501-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 5 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate, it ensures reliability in high-temperature environments. With a single row configuration and 36 positions, it offers ample connectivity options. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Operating seamlessly between -40 and 105°C, it is suitable for a wide range of industrial settings. Trust in this connector for robust and dependable board-to-board connectivity solutions.