807-036-501-112

Heilind Number:EDA807-036-501-112
Manufacturer:EDAC
Manufacturer Number:807-036-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-501-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-501-112

Detailed Description

Explore seamless connectivity with our High Temp Card Edge Connector, designed to deliver optimal performance in demanding environments. Boasting a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Featuring a single row configuration with 36 positions and a pitch of .156 inches, it offers high-density connectivity for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity solutions with this essential component.