807-036-505-102

Heilind Number:EDA807-036-505-102
Manufacturer:EDAC
Manufacturer Number:807-036-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-505-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 36 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections. Whether for commercial or industrial use, our Card Edge Connector, part of our extensive PCB Connector lineup, promises seamless board-to-board connectivity for your electronic applications. Upgrade your systems with this versatile and high-performance connector today.