807-036-520-201

Heilind Number:EDA807-036-520-201
Manufacturer:EDAC
Manufacturer Number:807-036-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-520-201

Detailed Description

Enhance your circuit board connections with this high temperature card edge connector, designed for reliable performance in demanding environments. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity. With two rows, each featuring 36 copper alloy contacts, this connector provides ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.