807-036-521-101

Heilind Number:EDA807-036-521-101
Manufacturer:EDAC
Manufacturer Number:807-036-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in extreme temperature environments ranging from -40 to 105 °C. With a single row configuration and a total of 36 copper alloy contact positions, it offers seamless integration for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in our connector to deliver high-speed data transmission and power delivery, with an amperage rating of 5A. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.