807-036-521-102

Heilind Number:EDA807-036-521-102
Manufacturer:EDAC
Manufacturer Number:807-036-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature applications. With a single row configuration and 36 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material guarantees efficient signal transfer, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Suitable for a wide range of industries, this green connector is rated for an impressive operating temperature range of -40 to 105°C. Trust in its straight mount orientation for secure and stable connection, making it a valuable component for your PCB assembly needs.