807-036-521-104

Heilind Number:EDA807-036-521-104
Manufacturer:EDAC
Manufacturer Number:807-036-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-521-104

Detailed Description

Enhance your high-temperature connectivity with this rugged Card Edge Connector, designed for seamless integration in demanding environments. Featuring a vibrant green housing constructed from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a single row housing 36 copper alloy contacts, each capable of handling up to 5 A, this connector guarantees robust performance. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this reliable and efficient connector.