807-036-521-107

Heilind Number:EDA807-036-521-107
Manufacturer:EDAC
Manufacturer Number:807-036-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for high performance, this connector features a single row configuration with 36 positions, allowing for seamless board-to-board connections. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and robust copper alloy contacts, it ensures reliable power transmission up to 5 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Elevate your connectivity solutions with this essential component.