807-036-522-202

Heilind Number:EDA807-036-522-202
Manufacturer:EDAC
Manufacturer Number:807-036-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-522-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at temperatures ranging from -40 to 105 °C. With two rows of 36 positions and a pitch of .156 inches, it offers seamless board-to-board connectivity. The straight mount orientation and row spacing of .2 inches make installation a breeze. Ideal for industrial applications where high amperage (5A) is required, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.