807-036-522-212

Heilind Number:EDA807-036-522-212
Manufacturer:EDAC
Manufacturer Number:807-036-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-522-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double-row layout and a total of 36 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, ensures reliable conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for robust and efficient board-to-board connections. Its straight mount orientation and precise pitch of .156 inches make installation a breeze, while the row spacing of .2 inches allows for efficient PCB layout. Trust in the superior quality and performance of this essential component for your electronic projects.