807-036-524-201

Heilind Number:EDA807-036-524-201
Manufacturer:EDAC
Manufacturer Number:807-036-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-524-201

Detailed Description

Enhance your circuit connectivity with this High Temp Card Edge Connector in a vibrant shade of green. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, ensuring reliable power transmission. With two rows and 36 positions, this connector offers ample space for your PCB connections. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation allows for seamless installation. Operable in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Elevate your electronic setups with this essential component.