807-036-524-212

Heilind Number:EDA807-036-524-212
Manufacturer:EDAC
Manufacturer Number:807-036-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-524-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-524-212

Detailed Description

Enhance connectivity and performance in high-temperature environments with this rugged High Temp Card Edge Connector. Designed for reliability, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal conductivity. With 36 positions spread across two rows, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly within a wide temperature range of -40 to 105°C, it's ideal for demanding industrial and electronic setups. Upgrade your connection capabilities with this essential component for board-to-board PCB connectivity.