807-036-525-101

Heilind Number:EDA807-036-525-101
Manufacturer:EDAC
Manufacturer Number:807-036-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-525-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a 5A amperage capacity, making it ideal for robust applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures durability and reliability. With 36 positions and a pitch of .156 inches, it offers seamless integration on your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for efficient board-to-board connections in demanding environments.