807-036-525-102

Heilind Number:EDA807-036-525-102
Manufacturer:EDAC
Manufacturer Number:807-036-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-525-102

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, a vital component for your PCB assembly needs. Boasting a vibrant green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in high-temperature environments. With a single row design and 36 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector excels in space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in industries like telecommunications, automotive, and more. Trust in our connector to deliver consistent performance and streamline your PCB connections.