807-036-525-103

Heilind Number:EDA807-036-525-103
Manufacturer:EDAC
Manufacturer Number:807-036-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-525-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-525-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row with 36 positions, perfect for seamless board-to-board PCB connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh conditions. Crafted with copper alloy contacts, it guarantees efficient power transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in positioning. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for various industrial applications. Trust in its quality and durability to meet your connectivity needs with precision and efficiency.