807-036-525-107

Heilind Number:EDA807-036-525-107
Manufacturer:EDAC
Manufacturer Number:807-036-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-525-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-525-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Engineered for durability, it features a 5A amperage and a single row design with 36 copper alloy contact positions. The UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, even in high-temperature environments ranging from -40 to 105°C. With a .156-inch pitch and .2-inch row spacing, this connector offers precise and secure board-to-board connectivity. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Explore our full range of connectors for seamless integration into your PCB designs.