807-036-525-108

Heilind Number:EDA807-036-525-108
Manufacturer:EDAC
Manufacturer Number:807-036-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-525-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row of 36 positions, with a durable housing made of UL 94V-0 Diallyl Phthalate. The contact material is constructed from Copper Alloy, ensuring secure and efficient transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. The straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs.