807-036-527-101

Heilind Number:EDA807-036-527-101
Manufacturer:EDAC
Manufacturer Number:807-036-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-527-101

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, it offers not just functionality but also visual appeal. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 5A. The single-row design with 36 positions, spaced at a pitch of .156 inches and .2 inches between rows, provides seamless board-to-board connectivity. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C guarantees durability. Trust in this connector for efficient and durable PCB connections in a variety of applications.