807-036-527-103

Heilind Number:EDA807-036-527-103
Manufacturer:EDAC
Manufacturer Number:807-036-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-527-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-527-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in extreme environments. Featuring a vibrant Green color, this connector is essential for secure board-to-board connections. With an amperage rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and durability. With a single row layout and 36 positions, it offers ample connectivity options. The contact material, Copper Alloy, provides optimal conductivity. A pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Suitable for straight mount orientation, it is versatile for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is a dependable choice for demanding projects. Explore our range of products for more high-quality connectors.