807-036-527-107

Heilind Number:EDA807-036-527-107
Manufacturer:EDAC
Manufacturer Number:807-036-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-527-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-527-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color, this connector ensures reliable operation even in high-temperature conditions ranging from -40 to 105 °C. With one row of 36 positions and a pitch of .156 inches, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation and .2-inch row spacing facilitate easy installation. Trust in this connector for seamless board-to-board connections in your electronic designs.