807-036-527-108

Heilind Number:EDA807-036-527-108
Manufacturer:EDAC
Manufacturer Number:807-036-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-527-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety even in high-temperature environments. With a single row configuration and 36 positions, it provides ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing offer precise alignment during assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial environments. Choose this straight mount orientation connector for seamless integration into your PCB setup. Elevate your connectivity game with this essential component.