807-036-531-101

Heilind Number:EDA807-036-531-101
Manufacturer:EDAC
Manufacturer Number:807-036-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-531-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-531-101

Detailed Description

Enhance your PCB connections with our high-temperature Card Edge Connector in a vibrant green hue. Designed for durability, it boasts a 5A amperage capacity and features a single row with 36 positions for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance even in extreme environments. The .156-inch pitch and .2-inch row spacing offer efficient connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore its versatility in our range of PCB connectors.