807-036-531-104

Heilind Number:EDA807-036-531-104
Manufacturer:EDAC
Manufacturer Number:807-036-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-531-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row configuration with 36 positions, ensuring seamless integration on your board. Engineered for high amperage applications, it can handle up to 5 A of power transmission with ease. The housing is made from UL 94V-0 Diallyl Phthalate, offering excellent durability and fire resistance. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, precise alignment is assured during assembly. Its straight-mount orientation further simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its quality and performance for your next project.