807-036-531-108

Heilind Number:EDA807-036-531-108
Manufacturer:EDAC
Manufacturer Number:807-036-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-531-108

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 36 positions, perfect for seamless board-to-board connections. Its UL 94V-0 Diallyl Phthalate housing ensures durability in harsh environments, while the Copper Alloy contact material guarantees efficient power transfer at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this Straight Mount orientation connector, a high-quality component in our extensive range of PCB connectors.