807-036-540-202

Heilind Number:EDA807-036-540-202
Manufacturer:EDAC
Manufacturer Number:807-036-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-540-202

Detailed Description

Enhance your high temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring optimal performance even in extreme conditions. With a double-row configuration and 36 positions, it offers ample connectivity options for your PCB layouts. The .156-inch pitch and .2-inch row spacing provide precision mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industries requiring robust and dependable board-to-board connectivity solutions. Upgrade your PCB design with our Card Edge Connector and experience seamless performance like never before.