807-036-540-204

Heilind Number:EDA807-036-540-204
Manufacturer:EDAC
Manufacturer Number:807-036-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-540-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-540-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliability in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also high-performing, with a 5A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. With two rows and 36 positions, it offers ample connectivity options for your PCB setups. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector for seamless Board-to-Board connections in your electronic projects.