807-036-541-101

Heilind Number:EDA807-036-541-101
Manufacturer:EDAC
Manufacturer Number:807-036-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-541-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Its vibrant green color not only adds a pop of color to your setup but also signifies its durability and reliability. With a robust amperage rating of 5A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees safety and compliance with industry standards. Featuring a single row with 36 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Perfect for a variety of applications, this connector is a must-have for your PCB assembly needs.