807-036-541-103

Heilind Number:EDA807-036-541-103
Manufacturer:EDAC
Manufacturer Number:807-036-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-541-103

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in extreme conditions. Featuring a single row design and Copper Alloy contact material, it offers seamless communication with a pitch of .156 in and row spacing of .2 in. With 36 positions, it provides ample connectivity for your applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Perfect for PCB connectors, board to board connections, and more, it's a must-have for any project requiring secure and efficient card edge connectivity.