807-036-541-104

Heilind Number:EDA807-036-541-104
Manufacturer:EDAC
Manufacturer Number:807-036-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-541-104

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Built for durable performance, this connector features a single row design with 36 positions, ensuring efficient connectivity for your PCB applications. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable and secure contact even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for industrial and automotive use. Trust in its 5A amperage rating and straight mount orientation for robust and efficient power transmission. Upgrade your connectivity solutions with this essential component.