807-036-541-108

Heilind Number:EDA807-036-541-108
Manufacturer:EDAC
Manufacturer Number:807-036-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-541-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a crucial component for reliable and efficient circuitry. Designed with precision and durability in mind, this connector features 36 positions in a single row, providing ample connectivity for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional heat resistance and safety standards. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Crafted from Copper Alloy, the contact material guarantees optimal conductivity and longevity. Its straight mount orientation facilitates straightforward installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments. Elevate your connectivity solutions with this essential component in the realm of PCB connectors.