807-036-541-112

Heilind Number:EDA807-036-541-112
Manufacturer:EDAC
Manufacturer Number:807-036-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-541-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-541-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Its durable green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance in a range of operating conditions. With a single row design and 36 positions, this connector offers seamless board-to-board connection. Featuring copper alloy contacts and a .156-inch pitch, it guarantees efficient power transfer at up to 5A. The straight mount orientation and .2-inch row spacing make installation a breeze. Built to withstand temperatures ranging from -40 to 105°C, it's ideal for industrial and electronic applications where reliability is paramount. Elevate your PCB connectivity with this essential component.