807-036-542-201

Heilind Number:EDA807-036-542-201
Manufacturer:EDAC
Manufacturer Number:807-036-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-542-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-542-201

Detailed Description

Enhance your PCB connections with our high temperature card edge connector in vibrant green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each capable of handling up to 5A of current, it offers secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board alignment, while the 36 positions cater to versatile applications. Suitable for straight mounting orientation, this connector is engineered to withstand extreme temperature fluctuations from -40 to 105°C, making it a go-to solution for your connectivity needs. Explore our range of PCB connectors to discover more high-quality options for your projects.