807-036-542-202

Heilind Number:EDA807-036-542-202
Manufacturer:EDAC
Manufacturer Number:807-036-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-542-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-542-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With a 5 A amperage rating, it provides reliable power transmission for your devices. Its two rows of Copper Alloy contacts, spaced at .156 inches with .2 inches between rows, offer seamless connectivity. Boasting 36 positions, it accommodates a wide range of signals. The straight mount orientation simplifies installation on your PCB, while its operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Upgrade your connectivity solutions with this essential component.