807-036-545-101

Heilind Number:EDA807-036-545-101
Manufacturer:EDAC
Manufacturer Number:807-036-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-545-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 36 positions and a pitch of .156 inches, ensuring seamless integration into your circuitry. Crafted from UL 94V-0 Diallyl Phthalate, it offers superior durability and safety, with a copper alloy contact material for reliable conductivity. With an amperage rating of 5A and operating temperature range of -40 to 105°C, it guarantees stable and efficient power transmission even in extreme conditions. Perfect for board-to-board connections, its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.