807-036-545-103

Heilind Number:EDA807-036-545-103
Manufacturer:EDAC
Manufacturer Number:807-036-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-545-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this green connector features a single row layout with 36 positions, ideal for seamless board-to-board connections. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable performance even in high-temperature environments (-40 to 105°C). With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and optimal signal transmission. Whether for industrial or commercial use, this connector guarantees a secure and stable link between your PCBs, meeting the demands of modern electronic applications.