807-036-545-104

Heilind Number:EDA807-036-545-104
Manufacturer:EDAC
Manufacturer Number:807-036-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-545-104

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance, it features a single row layout with 36 copper alloy contacts, ensuring secure and efficient data transfer. The UL 94V-0 Diallyl Phthalate housing offers superior durability, while the .156-inch pitch and .2-inch row spacing provide easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for seamless integration into your circuit design, promising lasting connectivity and functionality. Elevate your board-to-board connections with this essential component.