807-036-545-107

Heilind Number:EDA807-036-545-107
Manufacturer:EDAC
Manufacturer Number:807-036-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-545-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for robust performance, this green connector boasts a contact material of copper alloy, ensuring reliable power transmission at an amperage of 5 A. With a durable housing made of UL 94V-0 Diallyl Phthalate, it offers secure protection for its 36 positions in a single row layout. The .156-inch pitch and .2-inch row spacing provide easy installation on PCBs, while the straight mount orientation ensures seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding applications in various industries. Trust in its quality and efficiency for your board-to-board connections.