807-036-545-108

Heilind Number:EDA807-036-545-108
Manufacturer:EDAC
Manufacturer Number:807-036-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-545-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row configuration with 36 positions, ideal for seamless board-to-board PCB connections. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and longevity. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105°C, it offers versatility in various applications. Its straight mount orientation simplifies installation. Trust in this connector for robust and consistent connectivity solutions.