807-036-547-103

Heilind Number:EDA807-036-547-103
Manufacturer:EDAC
Manufacturer Number:807-036-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-547-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-547-103

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and performance, this connector features a single row configuration with 36 positions, each crafted with Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure board-to-board connections. Whether for industrial or commercial applications, its straight mount orientation offers easy integration. Elevate your PCB assembly with this essential component, providing a seamless and efficient connectivity solution.