807-036-547-104

Heilind Number:EDA807-036-547-104
Manufacturer:EDAC
Manufacturer Number:807-036-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-547-104

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Its vibrant green color and durable UL 94V-0 Diallyl Phthalate housing ensure both visual appeal and robust performance. With a single row design featuring 36 copper alloy contact positions, it offers reliable connectivity for your PCB needs. The .156" pitch and .2" row spacing provide easy installation, while its straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments.Upgrade your electronic connections with this high-temp card edge connector, featuring vibrant green color and durable UL 94V-0 Diallyl Phthalate housing. Its single-row design with 36 copper alloy contact positions ensures reliable connectivity for your PCB needs. The .156" pitch and .2" row spacing offer easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your electronic projects with this high-performance connector.