807-036-547-108

Heilind Number:EDA807-036-547-108
Manufacturer:EDAC
Manufacturer Number:807-036-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-547-108

Detailed Description

Enhance your high-temperature PCB connectivity with this exceptional Card Edge Connector. Boasting a vibrant green hue, it features a single row design with 36 contact positions, perfect for streamlined board-to-board connections. The rugged housing crafted from UL 94V-0 Diallyl Phthalate ensures durability in demanding environments, while the Copper Alloy contact material guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Elevate your connectivity solutions with this premium connector.