807-036-553-101

Heilind Number:EDA807-036-553-101
Manufacturer:EDAC
Manufacturer Number:807-036-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-553-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With a single row configuration and 36 positions, it offers ample connection options. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees longevity even in high-temperature environments. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy integration. The right-angle mount orientation adds versatility to your setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Elevate your connectivity experience with this essential component.