807-036-553-103

Heilind Number:EDA807-036-553-103
Manufacturer:EDAC
Manufacturer Number:807-036-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-553-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-553-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in challenging conditions. With a single row layout and 36 copper alloy contact positions, it facilitates seamless board-to-board connections. The right-angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches promote efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in this connector for robust and dependable performance in your electronic systems.