807-036-553-108

Heilind Number:EDA807-036-553-108
Manufacturer:EDAC
Manufacturer Number:807-036-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-553-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 36 positions with a single row layout, ensuring seamless integration into your system. The durable housing, made of UL 94V-0 Diallyl Phthalate in a sleek green hue, guarantees reliability even in the most demanding environments. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Its right-angle mount orientation further facilitates easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications that require robust and efficient board-to-board connections. Trust in our high-quality solution to elevate the performance of your electronic devices.