807-036-554-102

Heilind Number:EDA807-036-554-102
Manufacturer:EDAC
Manufacturer Number:807-036-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-554-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for efficient power transmission, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your setup. The Copper Alloy contacts provide reliable conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your industrial or electronic applications. Upgrade your connectivity with this high-performance component.