807-036-554-103

Heilind Number:EDA807-036-554-103
Manufacturer:EDAC
Manufacturer Number:807-036-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-554-103

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green color and a single row layout with 36 positions, perfect for seamless board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance even in high-temperature environments, with an operating range of -40 to 105°C. The right-angle mount orientation allows for easy installation, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Trust in this essential component for your electronic assembly needs.