807-036-554-104

Heilind Number:EDA807-036-554-104
Manufacturer:EDAC
Manufacturer Number:807-036-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-554-104

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high-temperature environments. With a 5A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row design with 36 positions and a pitch of .156 inches, it offers seamless integration for your PCB connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C provide versatility in installation. Trust in this connector for secure and stable board-to-board connections in your electronic projects.