807-036-554-107

Heilind Number:EDA807-036-554-107
Manufacturer:EDAC
Manufacturer Number:807-036-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-554-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 36 positions, each equipped with durable Copper Alloy contacts. The UL 94V-0 Diallyl Phthalate housing ensures reliability even in high-temperature environments, with an operating range of -40 to 105 °C. Its right-angle mount orientation offers versatility in assembly, while the .156-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Trust in this connector for seamless board-to-board connections in your electronic projects.