807-036-554-108

Heilind Number:EDA807-036-554-108
Manufacturer:EDAC
Manufacturer Number:807-036-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-554-108

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in striking green. Engineered for reliability, it features 36 positions in a single row, each crafted from durable copper alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures seamless integration on your board. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees both performance and safety, even in harsh operating conditions ranging from -40 to 105°C. Designed for right-angle mounting, this connector is a versatile solution for your high-amperage applications, rated for up to 5A. Trust in its quality for secure and efficient board-to-board connections. Elevate your connectivity game with this essential component.