807-036-554-112

Heilind Number:EDA807-036-554-112
Manufacturer:EDAC
Manufacturer Number:807-036-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-554-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-554-112

Detailed Description

Enhance your PCB connections with our high temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector boasts a single row design with 36 positions and a contact pitch of .156 inches. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures efficient power delivery at an amperage of 5A. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Ideal for various applications, this connector is a must-have for seamless board-to-board connectivity. Elevate your projects with this essential component.